Part Details for MM54HC646J/883 by Rochester Electronics LLC
Overview of MM54HC646J/883 by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM54HC646J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM54HC646J/883-ND
|
DigiKey | DUAL MARKED (5962-8688501LA) Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
994 In Stock |
|
$77.2200 | Buy Now |
|
Rochester Electronics | 54HC646 - Registered Bus Transceiver - Dual marked (5962-8688501LA) RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 994 |
|
$66.2700 / $77.9600 | Buy Now |
Part Details for MM54HC646J/883
MM54HC646J/883 CAD Models
MM54HC646J/883 Part Data Attributes:
|
MM54HC646J/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54HC646J/883
Rochester Electronics LLC
Registered Bus Transceiver,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | HC | |
JESD-30 Code | R-XDIP-T24 | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 330 ns | |
Propagation Delay (tpd) | 405 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE |