Part Details for MM54HC688E/883 by National Semiconductor Corporation
Overview of MM54HC688E/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MM54HC688E/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM54HC688E/883-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20CLCC Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
203 In Stock |
|
$13.0800 | Buy Now |
|
Rochester Electronics | Magnitude Comparator, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 203 |
|
$11.2300 / $13.2100 | Buy Now |
Part Details for MM54HC688E/883
MM54HC688E/883 CAD Models
MM54HC688E/883 Part Data Attributes:
|
MM54HC688E/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC688E/883
National Semiconductor Corporation
IC,MAGNITUDE COMPARATOR,HC-CMOS,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |