Part Details for MM58341V by National Semiconductor Corporation
Overview of MM58341V by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Automotive
Part Details for MM58341V
MM58341V CAD Models
MM58341V Part Data Attributes
|
MM58341V
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM58341V
National Semiconductor Corporation
IC VACUUM FLUOR DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
fmax-Min | 0.8 MHz |
Alternate Parts for MM58341V
This table gives cross-reference parts and alternative options found for MM58341V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM58341V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM58248VX | VACUUM FLUOR DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | MM58341V vs MM58248VX |
MM58348V | VACUUM FLUOR DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | MM58341V vs MM58348V |
MM58348V | IC VACUUM FLUOR DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44, Display Driver | National Semiconductor Corporation | MM58341V vs MM58348V |
MM58248V | IC VACUUM FLUOR DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44, Display Driver | National Semiconductor Corporation | MM58341V vs MM58248V |