-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW Standard Tolerance Zener Diode Voltage Regulators 15 V, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9513
|
Newark | Zener Diode, 200Mw, 15V, Sod-523, Zener Voltage Nom:15V, Power Dissipation:200Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM5Z15VT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37384 |
|
$0.0220 | Buy Now |
DISTI #
58M9265
|
Newark | Zener Single Diode, General Purpose, 15 V, 500 Mw, Sod-523, 2, 150 C Rohs Compliant: Yes |Onsemi MM5Z15VT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 868 |
|
$0.1500 | Buy Now |
DISTI #
42K1407
|
Newark | Zener Diode, 200Mw, 15V, Sod-523, Diode Case Style:Sod-523, Diode Type:Zener, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, No. Of Pins:2, Operating Temperature Max:150°C, Operating Temperature Min:-65°C Rohs Compliant: Yes |Onsemi MM5Z15VT1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0320 | Buy Now |
DISTI #
MM5Z15VT1G
|
Avnet Americas | Diode Zener Single 15V 5% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: MM5Z15VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0205 / $0.0233 | Buy Now |
DISTI #
09R9513
|
Avnet Americas | Diode Zener Single 15V 5% 200mW 2-Pin SOD-523 T/R - Product that comes on tape, but is not reeled (Alt: 09R9513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 37384 Partner Stock |
|
$0.2200 | Buy Now |
DISTI #
58M9265
|
Avnet Americas | Diode Zener Single 15V 5% 200mW 2-Pin SOD-523 T/R - Product that comes on tape, but is not reeled (Alt: 58M9265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 868 Partner Stock |
|
$0.2230 | Buy Now |
DISTI #
70466713
|
RS | MM5Z15VT1G Zener Diode, 15V 5% 500 mW SMT 2-Pin SOD-523 | ON Semiconductor MM5Z15VT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0440 / $0.0520 | RFQ |
|
Bristol Electronics | 2885 |
|
RFQ | ||
|
Ameya Holding Limited | MM5ZXXT1 Series 200 mW 10 mA 15 V SMT Zener Voltage Regulator - SOD-523 | 2973 |
|
RFQ | |
DISTI #
MM5Z15VT1G
|
Avnet Asia | Diode Zener Single 15V 5% 200mW 2-Pin SOD-523 T/R (Alt: MM5Z15VT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0214 / $0.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM5Z15VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z15VT1G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 15 V, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 55 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 10.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 4.98% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM5Z15VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z15VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM5Z15VT5 | onsemi | Check for Price | MM5Z15VT5 | MM5Z15VT1G vs MM5Z15VT5 |