Part Details for MM74C373N by Rochester Electronics LLC
Overview of MM74C373N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74C373N
MM74C373N CAD Models
MM74C373N Part Data Attributes:
|
MM74C373N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74C373N
Rochester Electronics LLC
CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.075 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 390 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for MM74C373N
This table gives cross-reference parts and alternative options found for MM74C373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C373N | IC CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MM74C373N vs MM54C373N |
MM74C373J | IC CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MM74C373N vs MM74C373J |
MM54C373J/883 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, DIP-20 | Texas Instruments | MM74C373N vs MM54C373J/883 |
MM54C373N | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | MM74C373N vs MM54C373N |
MM74C373N | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MM74C373N vs MM74C373N |