Part Details for MM74HC02MTC by Fairchild Semiconductor Corporation
Overview of MM74HC02MTC by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC02MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HC02MTC-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1106 Container: Bulk MARKETPLACE PRODUCT |
9389 In Stock |
|
$0.2700 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 61 |
|
$0.3494 / $0.5241 | Buy Now |
|
Rochester Electronics | NOR Gate, HC/UH Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 16439 |
|
$0.2329 / $0.2740 | Buy Now |
Part Details for MM74HC02MTC
MM74HC02MTC CAD Models
MM74HC02MTC Part Data Attributes
|
MM74HC02MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC02MTC
Fairchild Semiconductor Corporation
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 113 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC02MTC
This table gives cross-reference parts and alternative options found for MM74HC02MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC02MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04687-02YE | Enhanced product 4-ch, 2-input, 2-V to 6-V NOR gate 14-TSSOP -40 to 125 | Texas Instruments | MM74HC02MTC vs V62/04687-02YE |
MC74HC02ADTR2G | Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | MM74HC02MTC vs MC74HC02ADTR2G |
SN74HC02PWE4 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MM74HC02MTC vs SN74HC02PWE4 |
SN74HC02QPWRQ1 | Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 125 | Texas Instruments | MM74HC02MTC vs SN74HC02QPWRQ1 |
SN74HC02PWTE4 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MM74HC02MTC vs SN74HC02PWTE4 |
MM74HC02MTCX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | MM74HC02MTC vs MM74HC02MTCX |
SN74HC02PWTG4 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MM74HC02MTC vs SN74HC02PWTG4 |
74HC02PW,112 | 74HC(T)02 - Quad 2-input NOR gate TSSOP 14-Pin | NXP Semiconductors | MM74HC02MTC vs 74HC02PW,112 |
HD74HC02T | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MM74HC02MTC vs HD74HC02T |
MC74HC02ADTR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MM74HC02MTC vs MC74HC02ADTR2 |