-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NOR Gate, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C9089
|
Newark | Nor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hc02, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MM74HC02MTC Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.6110 | Buy Now |
DISTI #
MM74HC02MTC-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
559 In Stock |
|
$0.2467 / $0.7100 | Buy Now |
DISTI #
MM74HC02MTC
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC02MTC) RoHS: Compliant Min Qty: 2688 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.1864 / $0.2224 | Buy Now |
DISTI #
512-MM74HC02MTC
|
Mouser Electronics | Logic Gates Qd 2-Input NOR Gate RoHS: Compliant | 1479 |
|
$0.2410 / $0.7100 | Buy Now |
|
Future Electronics | MM74HC02 Series 6 V 5.2 mA SMT Quad 2-Input NOR Gate - SOIC-14L RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.2350 / $0.2750 | Buy Now |
|
Future Electronics | MM74HC02 Series 6 V 5.2 mA SMT Quad 2-Input NOR Gate - SOIC-14L RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.2350 / $0.2800 | Buy Now |
|
Rochester Electronics | NOR Gate, HC/UH Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 139846 |
|
$0.2329 / $0.2740 | Buy Now |
DISTI #
MM74HC02MTC
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC02MTC) RoHS: Compliant Min Qty: 2688 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.1864 / $0.2224 | Buy Now |
DISTI #
MM74HC02MTC
|
TME | IC: digital, NOR, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷85°C Min Qty: 1 | 288 |
|
$0.2900 / $0.7520 | Buy Now |
DISTI #
MM74HC02MTC
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC02MTC) RoHS: Compliant Min Qty: 2688 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.1864 / $0.2224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC02MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC02MTC
onsemi
Quad 2-Input NOR Gate, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 113 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MM74HC02MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC02MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04687-02YE | Enhanced product 4-ch, 2-input, 2-V to 6-V NOR gate 14-TSSOP -40 to 125 | Texas Instruments | MM74HC02MTC vs V62/04687-02YE |
MC74HC02ADTR2G | Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | MM74HC02MTC vs MC74HC02ADTR2G |
SN74HC02PWE4 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MM74HC02MTC vs SN74HC02PWE4 |
SN74HC02QPWRQ1 | Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 125 | Texas Instruments | MM74HC02MTC vs SN74HC02QPWRQ1 |
SN74HC02PWTE4 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MM74HC02MTC vs SN74HC02PWTE4 |
MM74HC02MTCX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | MM74HC02MTC vs MM74HC02MTCX |
SN74HC02PWTG4 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MM74HC02MTC vs SN74HC02PWTG4 |
74HC02PW,112 | 74HC(T)02 - Quad 2-input NOR gate TSSOP 14-Pin | NXP Semiconductors | MM74HC02MTC vs 74HC02PW,112 |
MM74HC02MTC | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MM74HC02MTC vs MM74HC02MTC |
HD74HC02T | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MM74HC02MTC vs HD74HC02T |