Datasheets
MM74HC08MTC by:

HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, MO-153, TSSOP-14

Part Details for MM74HC08MTC by Rochester Electronics LLC

Overview of MM74HC08MTC by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MM74HC08MTC

MM74HC08MTC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HC08MTC Part Data Attributes

MM74HC08MTC Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MM74HC08MTC Rochester Electronics LLC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, MO-153, TSSOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 14
Reach Compliance Code unknown
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Logic IC Type AND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 121 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

MM74HC08MTC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC08MTC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC08MTC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MM74HC08MTC would you like to use for your alert(s)?
  • Please alert me when MM74HC08MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC08MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC08MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC08MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC08MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC08MTC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: