Logic
MM74HC151M_NL
Fairchild Semiconductor Corporation
Description: Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16

Overview of MM74HC151M_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for MM74HC151M_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC151M_NL by Fairchild Semiconductor Corporation

MM74HC151M_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3/e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
49 ns
Propagation Delay (tpd)
256 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN/NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MM74HC151M_NL
    Fairchild Semiconductor Corporation
    Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16
    VS

Alternate Parts for MM74HC151M_NL

This table gives cross-reference parts and alternative options found for MM74HC151M_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC151M_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD74HC151D Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, Goldstar Electron Co Ltd MM74HC151M_NL vs GD74HC151D
74HC151D-Q100 Multiplexer Nexperia MM74HC151M_NL vs 74HC151D-Q100
SN74HC151DRE4 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 Texas Instruments MM74HC151M_NL vs SN74HC151DRE4
M74HC151M1 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 STMicroelectronics MM74HC151M_NL vs M74HC151M1
933713700652 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 Nexperia MM74HC151M_NL vs 933713700652
74HC151D,652 74HC(T)151 - 8-input multiplexer SOP 16-Pin NXP Semiconductors MM74HC151M_NL vs 74HC151D,652
SN74HC151DT 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 Texas Instruments MM74HC151M_NL vs SN74HC151DT
74HC151D,653 74HC(T)151 - 8-input multiplexer SOP 16-Pin NXP Semiconductors MM74HC151M_NL vs 74HC151D,653
MM74HC151MX Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MM74HC151M_NL vs MM74HC151MX
MM74HC151M Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC MM74HC151M_NL vs MM74HC151M
Part Number Description Manufacturer Compare
74HC151N,652 74HC151N NXP Semiconductors MM74HC151M_NL vs 74HC151N,652
GD54HC251D Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, Goldstar Electron Co Ltd MM74HC151M_NL vs GD54HC251D
MC74HC151D Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Motorola Semiconductor Products MM74HC151M_NL vs MC74HC151D
TC74AC251F(EL) IC AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components MM74HC151M_NL vs TC74AC251F(EL)
74AC11251DR AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments MM74HC151M_NL vs 74AC11251DR
DV74HC251D Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors MM74HC151M_NL vs DV74HC251D
TC74HC251AF-TP1EL IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer/Demultiplexer Toshiba America Electronic Components MM74HC151M_NL vs TC74HC251AF-TP1EL
74HC151D-T IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SO-16, Multiplexer/Demultiplexer NXP Semiconductors MM74HC151M_NL vs 74HC151D-T
74AC11251D 1-of-8 Data Selectors/Multiplexers with 3-State Outputs 16-SOIC -40 to 85 Texas Instruments MM74HC151M_NL vs 74AC11251D
CD54HC151F3A High-Speed CMOS Logic 8-Input Multiplexer 16-CDIP -55 to 125 Texas Instruments MM74HC151M_NL vs CD54HC151F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC151M_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC151M_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HC151M_NL would you like to use for your alert(s)?
  • Please alert me when MM74HC151M_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC151M_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC151M_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC151M_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC151M_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC151M_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: