Part Details for MM74HC245AMTCX by Fairchild Semiconductor Corporation
Overview of MM74HC245AMTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC245AMTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HC245AMTCX-ND
|
DigiKey | BUS TRANSCEIVER, HC/UH SERIES, 1 Min Qty: 1002 Container: Bulk MARKETPLACE PRODUCT |
9219 In Stock |
|
$0.3000 | Buy Now |
|
Bristol Electronics | 5227 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2960 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 2368 |
|
$0.1500 / $1.0000 | Buy Now | |
|
Quest Components | 320 |
|
$0.4025 / $0.8050 | Buy Now | |
|
Rochester Electronics | 74HC245A - Octal 3-STATE Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 9219 |
|
$0.2570 / $0.3023 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1640 |
|
RFQ | |
|
Chip1Cloud | IC TRANSCVR 3-ST 8BIT 20TSSOP | 10200 |
|
RFQ |
Part Details for MM74HC245AMTCX
MM74HC245AMTCX CAD Models
MM74HC245AMTCX Part Data Attributes:
|
MM74HC245AMTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC245AMTCX
Fairchild Semiconductor Corporation
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC245AMTCX
This table gives cross-reference parts and alternative options found for MM74HC245AMTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC245AMTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC245PW | Bus Transceiver | Nexperia | MM74HC245AMTCX vs 74HC245PW |
SN74HC245PWR | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC245AMTCX vs SN74HC245PWR |
SN74HC245PWTE4 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MM74HC245AMTCX vs SN74HC245PWTE4 |
SN74HC245PWLE | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC245AMTCX vs SN74HC245PWLE |
74HC245PW,118 | 74HC(T)245 - Octal bus transceiver; 3-state TSSOP2 20-Pin | NXP Semiconductors | MM74HC245AMTCX vs 74HC245PW,118 |
MC74HC245ADTG | Octal 3-State Non-Inverting Bus/Transceiver, TSSOP 20 LEAD, 75-TUBE | onsemi | MM74HC245AMTCX vs MC74HC245ADTG |
HD74HC245TELL | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, PLASTIC, 0.65 PITCH, TSSOP-20 | Renesas Electronics Corporation | MM74HC245AMTCX vs HD74HC245TELL |
74HC245PW-Q100 | Bus Transceiver | Nexperia | MM74HC245AMTCX vs 74HC245PW-Q100 |
74HC245PW-Q100J | 74HC245-Q100; 74HCT245-Q100 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | MM74HC245AMTCX vs 74HC245PW-Q100J |
935183570112 | Bus Transceiver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MM74HC245AMTCX vs 935183570112 |