Part Details for MM74HC30MX by National Semiconductor Corporation
Overview of MM74HC30MX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Electronic Manufacturing
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for MM74HC30MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HC30MX-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14SOIC Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4734 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 1-Func, 8-Input, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4734 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for MM74HC30MX
MM74HC30MX CAD Models
MM74HC30MX Part Data Attributes
|
MM74HC30MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC30MX
National Semiconductor Corporation
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SO-14 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MM74HC30MX
This table gives cross-reference parts and alternative options found for MM74HC30MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC30MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC30MX | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MM74HC30MX vs MM74HC30MX |
CD74HCT30M96 | Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MM74HC30MX vs CD74HCT30M96 |
M74HCT30RM13TR | HCT SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MM74HC30MX vs M74HCT30RM13TR |
74HCT30D,652 | 74HC30; 74HCT30 - 8-input NAND gate@en-us SOIC 14-Pin | Nexperia | MM74HC30MX vs 74HCT30D,652 |
935300226118 | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDSO14 | Nexperia | MM74HC30MX vs 935300226118 |
M74HCT30M1R | HCT SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MM74HC30MX vs M74HCT30M1R |
CD74HCT30M96G4 | HCT SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HC30MX vs CD74HCT30M96G4 |
74HCT30D-T | NAND Gate | Nexperia | MM74HC30MX vs 74HCT30D-T |
SN74HCS30QDRQ1 | Automotive 8-input NAND gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MM74HC30MX vs SN74HCS30QDRQ1 |
SN74HCS30DR | 8-input NAND gate with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MM74HC30MX vs SN74HCS30DR |