Part Details for MM74HC4049MX by Fairchild Semiconductor Corporation
Overview of MM74HC4049MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MM74HC4049MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 314 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,16PIN,PLASTIC, TandR | 251 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for MM74HC4049MX
MM74HC4049MX CAD Models
MM74HC4049MX Part Data Attributes
|
MM74HC4049MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC4049MX
Fairchild Semiconductor Corporation
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MM74HC4049MX
This table gives cross-reference parts and alternative options found for MM74HC4049MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC4049MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4049M013TR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 | STMicroelectronics | MM74HC4049MX vs M74HC4049M013TR |
74HC4049D/T3 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16, Gate | NXP Semiconductors | MM74HC4049MX vs 74HC4049D/T3 |
MM74HC4049M | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MM74HC4049MX vs MM74HC4049M |
933714800652 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SO-16, Gate | NXP Semiconductors | MM74HC4049MX vs 933714800652 |
TC74HC4049AFN(ELP) | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | MM74HC4049MX vs TC74HC4049AFN(ELP) |
74HC4049D | Inverter | Nexperia | MM74HC4049MX vs 74HC4049D |
TC74HC4049AFS | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SSOP-16, Gate | Toshiba America Electronic Components | MM74HC4049MX vs TC74HC4049AFS |
74HC4049D | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SO-16, Gate | NXP Semiconductors | MM74HC4049MX vs 74HC4049D |
MC74HC4049DD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOIC-16 | Motorola Mobility LLC | MM74HC4049MX vs MC74HC4049DD |
74HC4049D-T | Inverter | Nexperia | MM74HC4049MX vs 74HC4049D-T |