There are no models available for this part yet.
Overview of MM74HC4078N by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Medical Imaging
Robotics and Drones
Price & Stock for MM74HC4078N by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10 |
|
RFQ | ||||
Bristol Electronics | 6 |
|
RFQ | ||||
Quest Components | OR/NOR GATE, HC/UH SERIES, 1-FUNC, 8-INPUT, CMOS, PDIP14 | 538 |
|
$1.6250 / $3.7500 | Buy Now | ||
Quest Components | OR/NOR GATE, HC/UH SERIES, 1-FUNC, 8-INPUT, CMOS, PDIP14 | 428 |
|
Buy Now | |||
Quest Components | OR/NOR GATE, HC/UH SERIES, 1-FUNC, 8-INPUT, CMOS, PDIP14 | 8 |
|
$3.7400 / $5.1000 | Buy Now | ||
Quest Components | OR/NOR GATE, HC/UH SERIES, 1-FUNC, 8-INPUT, CMOS, PDIP14 | 7 |
|
$1.4000 / $1.7500 | Buy Now | ||
Quest Components | OR/NOR GATE, HC/UH SERIES, 1-FUNC, 8-INPUT, CMOS, PDIP14 | 4 |
|
$2.3637 / $3.1516 | Buy Now |
CAD Models for MM74HC4078N by National Semiconductor Corporation
Part Data Attributes for MM74HC4078N by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.215 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
OR/NOR GATE
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
35 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MM74HC4078N
This table gives cross-reference parts and alternative options found for MM74HC4078N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC4078N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4078N | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | MM74HC4078N vs MM74HC4078N |
TC74HC4078P | IC HC/UH SERIES, 8-INPUT OR/NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | MM74HC4078N vs TC74HC4078P |
MC54HC4078JD | HC/UH SERIES, 8-INPUT OR/NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MM74HC4078N vs MC54HC4078JD |
MC54HC4078J | HC/UH SERIES, 8-INPUT OR/NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | MM74HC4078N vs MC54HC4078J |
M54HC4078F1 | HC/UH SERIES, 8-INPUT OR/NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MM74HC4078N vs M54HC4078F1 |
SNJ54HC4078AJ-00 | HC/UH SERIES, 8-INPUT OR/NOR GATE, CDIP14 | Texas Instruments | MM74HC4078N vs SNJ54HC4078AJ-00 |
M74HC4078B1R | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MM74HC4078N vs M74HC4078B1R |
MM54HC4078J | HC/UH SERIES, 8-INPUT OR/NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM74HC4078N vs MM54HC4078J |
MC74HC4078ND | HC/UH SERIES, 8-INPUT OR/NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MM74HC4078N vs MC74HC4078ND |
MC74HC4078N | OR/NOR Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MM74HC4078N vs MC74HC4078N |