Logic
MM74HC423AM
Description: Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16

Overview of MM74HC423AM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for MM74HC423AM by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components MONOSTABLE MULTIVIBRATOR, HC/UH SERIES, 2-FUNC, CMOS, PDSO16 26
  • 1 $1.5000
  • 4 $1.2500
  • 13 $0.9000
$0.9000 / $1.5000 Buy Now

CAD Models for MM74HC423AM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC423AM by Fairchild Semiconductor Corporation

MM74HC423AM
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
229 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MM74HC423AM
    Fairchild Semiconductor Corporation
    Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
    VS

Alternate Parts for MM74HC423AM

This table gives cross-reference parts and alternative options found for MM74HC423AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC423AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC423AMX Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MM74HC423AM vs MM74HC423AMX
HD74HC423ARP HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation MM74HC423AM vs HD74HC423ARP
74HC123D/T3 IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors MM74HC423AM vs 74HC123D/T3
74HC123D,653 74HC(T)123 - Dual retriggerable monostable multivibrator with reset SOP 16-Pin NXP Semiconductors MM74HC423AM vs 74HC123D,653
MM74HC4538MX_NL Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MM74HC423AM vs MM74HC4538MX_NL
CD74HC4538M96 High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125 Texas Instruments MM74HC423AM vs CD74HC4538M96
CD74HC423MTE4 High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 Texas Instruments MM74HC423AM vs CD74HC423MTE4
GD54HC423D Monostable Multivibrator, PDSO16, Goldstar Electron Co Ltd MM74HC423AM vs GD54HC423D
74HC423D,653 74HC(T)423 - Dual retriggerable monostable multivibrator with reset SOP 16-Pin NXP Semiconductors MM74HC423AM vs 74HC423D,653
933714870652 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia MM74HC423AM vs 933714870652
Part Number Description Manufacturer Compare
MM74HC4538MX_NL Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MM74HC423AM vs MM74HC4538MX_NL
MM54HC123AJ-MLS HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 Texas Instruments MM74HC423AM vs MM54HC123AJ-MLS
CD54HC123F/3 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 Harris Semiconductor MM74HC423AM vs CD54HC123F/3
74HC123N,652 74HC123N NXP Semiconductors MM74HC423AM vs 74HC123N,652
74HC123D-T IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors MM74HC423AM vs 74HC123D-T
CD74HC4538M96G4 High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125 Texas Instruments MM74HC423AM vs CD74HC4538M96G4
MC14538BAL 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 620-09 Motorola Mobility LLC MM74HC423AM vs MC14538BAL
74HC123D,652 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin Nexperia MM74HC423AM vs 74HC123D,652
MC74HC4538ADT HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 onsemi MM74HC423AM vs MC74HC4538ADT
933714910652 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia MM74HC423AM vs 933714910652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC423AM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC423AM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HC423AM would you like to use for your alert(s)?
  • Please alert me when MM74HC423AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC423AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC423AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC423AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC423AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC423AM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: