Logic
MM74HC4514N_NL
Fairchild Semiconductor Corporation
Description: Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24

Overview of MM74HC4514N_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Aerospace and Defense Telecommunications Communication and Networking

CAD Models for MM74HC4514N_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC4514N_NL by Fairchild Semiconductor Corporation

MM74HC4514N_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
Input Conditioning
LATCHED
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
31.915 mm
Load Capacitance (CL)
50 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
Max I(ol)
0.004 A
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
44 ns
Propagation Delay (tpd)
290 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM74HC4514N_NL
    Fairchild Semiconductor Corporation
    Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24
    VS

Alternate Parts for MM74HC4514N_NL

This table gives cross-reference parts and alternative options found for MM74HC4514N_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC4514N_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC54HC4514JD Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24, 758-01 Motorola Semiconductor Products MM74HC4514N_NL vs MC54HC4514JD
SN74HC4514NT-10 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments MM74HC4514N_NL vs SN74HC4514NT-10
SN74HC4514NT-00 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments MM74HC4514N_NL vs SN74HC4514NT-00
MM74HC4514N Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 Fairchild Semiconductor Corporation MM74HC4514N_NL vs MM74HC4514N
M74HC4514F1 HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 STMicroelectronics MM74HC4514N_NL vs M74HC4514F1
CD54HC4514F3A IC,DECODER/DEMUX,4-TO-16-LINE,HC-CMOS,DIP,24PIN,CERAMIC Intersil Corporation MM74HC4514N_NL vs CD54HC4514F3A
M74HC4514B1N HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 STMicroelectronics MM74HC4514N_NL vs M74HC4514B1N
MC74HC4514ND Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 724-03 Motorola Semiconductor Products MM74HC4514N_NL vs MC74HC4514ND
5962-9865501QJX Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24 Harris Semiconductor MM74HC4514N_NL vs 5962-9865501QJX
CD54HCT4514F/3 Decoder/Driver, HCT Series, True Output, CMOS, CDIP24 Harris Semiconductor MM74HC4514N_NL vs CD54HCT4514F/3
Part Number Description Manufacturer Compare
74VHC238MTR AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics MM74HC4514N_NL vs 74VHC238MTR
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors MM74HC4514N_NL vs 935033090602
MC74VHC259DTEL AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi MM74HC4514N_NL vs MC74VHC259DTEL
5962R9668104VJX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 Intersil Corporation MM74HC4514N_NL vs 5962R9668104VJX
HD74LS48RP LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation MM74HC4514N_NL vs HD74LS48RP
SNJ5443AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments MM74HC4514N_NL vs SNJ5443AJ-00
CD4543BPWRG4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 Texas Instruments MM74HC4514N_NL vs CD4543BPWRG4
TC74VHC238FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver Toshiba America Electronic Components MM74HC4514N_NL vs TC74VHC238FS
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi MM74HC4514N_NL vs MC14514BDW
SN74HC4514DW 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 Texas Instruments MM74HC4514N_NL vs SN74HC4514DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC4514N_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC4514N_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HC4514N_NL would you like to use for your alert(s)?
  • Please alert me when MM74HC4514N_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC4514N_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC4514N_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC4514N_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC4514N_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC4514N_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: