Logic
MM74HC540WMX
Description: HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20

Overview of MM74HC540WMX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MM74HC540WMX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC540WMX by Rochester Electronics LLC

MM74HC540WMX
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
190 ns
Qualification Status
COMMERCIAL
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MM74HC540WMX
    Rochester Electronics LLC
    HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20
    VS

Alternate Parts for MM74HC540WMX

This table gives cross-reference parts and alternative options found for MM74HC540WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC540WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC540AFW-ELP IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC540WMX vs TC74HC540AFW-ELP
MM74HC540WMX Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MM74HC540WMX vs MM74HC540WMX
933715490652 Bus Driver, HC/UH Series, 8-Func, 1-Bit, Inverted Output, CMOS, PDSO20 Nexperia MM74HC540WMX vs 933715490652
SN74HC540DWRE4 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 Texas Instruments MM74HC540WMX vs SN74HC540DWRE4
HD74HC540RPEL HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation MM74HC540WMX vs HD74HC540RPEL
MM74HC540WM Inverting Octal 3-STATE Buffers, 38-TUBE onsemi MM74HC540WMX vs MM74HC540WM
CD74HC540ME4 High Speed CMOS Logic Octal Inverting Octal Buffers and Line Drivers with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments MM74HC540WMX vs CD74HC540ME4
TC74HC540AFW-TP1 IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC540WMX vs TC74HC540AFW-TP1
MC74HC540DWDR2 Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products MM74HC540WMX vs MC74HC540DWDR2
HD74HC540RP Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB Hitachi Ltd MM74HC540WMX vs HD74HC540RP
Part Number Description Manufacturer Compare
935190130118 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors MM74HC540WMX vs 935190130118
TC74HC540AF(TP1) IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC540WMX vs TC74HC540AF(TP1)
HD74HC540RP-EL HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation MM74HC540WMX vs HD74HC540RP-EL
MC74HC540ADW HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Motorola Mobility LLC MM74HC540WMX vs MC74HC540ADW
HD74HC540RP Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB Hitachi Ltd MM74HC540WMX vs HD74HC540RP
TC74HC540AFW(TP1) IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC540WMX vs TC74HC540AFW(TP1)
933715490653 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors MM74HC540WMX vs 933715490653
TC74HC540AFW(TP2) IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC540WMX vs TC74HC540AFW(TP2)
TC74HC540AFW-ELP IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC540WMX vs TC74HC540AFW-ELP
HD74HC540FP-EL Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DA Hitachi Ltd MM74HC540WMX vs HD74HC540FP-EL

Related Parts for MM74HC540WMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC540WMX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC540WMX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MM74HC540WMX would you like to use for your alert(s)?
  • Please alert me when MM74HC540WMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC540WMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC540WMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC540WMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC540WMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC540WMX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: