-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D-Type Flip-Flop with Preset and Clear, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM74HC74AMXCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.1522 / $0.5400 | Buy Now |
DISTI #
MM74HC74AMX
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC74AMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 5800 |
|
$0.1298 / $0.1550 | Buy Now |
DISTI #
512-MM74HC74AMX
|
Mouser Electronics | Flip Flops Dl D-Type Flip-Flop RoHS: Compliant | 4122 |
|
$0.1510 / $0.5600 | Buy Now |
|
Future Electronics | 74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1500 / $0.1620 | Buy Now |
|
Bristol Electronics | 198 |
|
RFQ | ||
DISTI #
MM74HC74AMX
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC74AMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 5800 |
|
$0.1298 / $0.1550 | Buy Now |
DISTI #
MM74HC74AMX
|
TME | IC: digital, D flip-flop, Ch: 2, CMOS, HC, SMD, SO14, reel,tape Min Qty: 3 | 0 |
|
$0.1730 / $0.2470 | RFQ |
DISTI #
MM74HC74AMX
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC74AMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 5800 |
|
$0.1298 / $0.1550 | Buy Now |
DISTI #
MM74HC74AMX
|
Avnet Silica | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R (Alt: MM74HC74AMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM74HC74AMX
|
EBV Elektronik | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R (Alt: MM74HC74AMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC74AMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC74AMX
onsemi
Dual D-Type Flip-Flop with Preset and Clear, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.625 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 28 MHz |
This table gives cross-reference parts and alternative options found for MM74HC74AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC74AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC74AMX | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM74HC74AMX vs MM74HC74AMX |
MM74HC74AM | Dual D-Type Flip-Flop with Preset and Clear, 55-TUBE | onsemi | MM74HC74AMX vs MM74HC74AM |