Part Details for MM74HCT00SJX by onsemi
Overview of MM74HCT00SJX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74HCT00SJX
MM74HCT00SJX CAD Models
MM74HCT00SJX Part Data Attributes
|
MM74HCT00SJX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT00SJX
onsemi
NAND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 29 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MM74HCT00SJX
This table gives cross-reference parts and alternative options found for MM74HCT00SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT00SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT00N | Quad 2 Input NAND Gate, MDIP 14L, 2500-RAIL | onsemi | MM74HCT00SJX vs MM74HCT00N |
SN54HCT00FK | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | MM74HCT00SJX vs SN54HCT00FK |
MM74HCT00SJ | NAND Gate | onsemi | MM74HCT00SJX vs MM74HCT00SJ |
SN54HCT00J | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Rochester Electronics LLC | MM74HCT00SJX vs SN54HCT00J |
MC858L | NAND Gate, MC85 Series, 4-Func, 2-Input, DTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MM74HCT00SJX vs MC858L |
MC858P | MC85 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MM74HCT00SJX vs MC858P |