MM74HCT151N
Description: IC HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer

Overview of MM74HCT151N by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MM74HCT151N by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MM74HCT151N-ND
DigiKey MUX, 8 LINE Min Qty: 370 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1425
In Stock
  • 370 $0.8100
$0.8100 Buy Now
Rochester Electronics Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1425
  • 1 $0.8191
  • 25 $0.8027
  • 100 $0.7700
  • 500 $0.7372
  • 1,000 $0.6962
$0.6962 / $0.8191 Buy Now

CAD Models for MM74HCT151N by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HCT151N by National Semiconductor Corporation

MM74HCT151N
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.0048 A
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
58 ns
Propagation Delay (tpd)
58 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM74HCT151N
    National Semiconductor Corporation
    IC HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer
    VS

Alternate Parts for MM74HCT151N

This table gives cross-reference parts and alternative options found for MM74HCT151N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT151N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9065201MEA High Speed CMOS Logic 8-Input Multiplexer 16-CDIP -55 to 125 Texas Instruments MM74HCT151N vs 5962-9065201MEA
MM74HCT151N Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC MM74HCT151N vs MM74HCT151N
5962-9065201MEX Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor MM74HCT151N vs 5962-9065201MEX
MM74HCT151J IC HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation MM74HCT151N vs MM74HCT151J
933669950652 HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, DIP-16 NXP Semiconductors MM74HCT151N vs 933669950652
5962-9065201MEA Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor MM74HCT151N vs 5962-9065201MEA
DV74HCT151N Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors MM74HCT151N vs DV74HCT151N
GD74HCT151J Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Goldstar Electron Co Ltd MM74HCT151N vs GD74HCT151J
74HCT151N HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, DIP-16 NXP Semiconductors MM74HCT151N vs 74HCT151N
5962-9065201MEA Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 Military Specifications MM74HCT151N vs 5962-9065201MEA
Part Number Description Manufacturer Compare
SN74HC153D-00R IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer Texas Instruments MM74HCT151N vs SN74HC153D-00R
SN74HC253D-00R HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments MM74HCT151N vs SN74HC253D-00R
CD74HCT253MT High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments MM74HCT151N vs CD74HCT253MT
M74HC153M1R HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics MM74HCT151N vs M74HC153M1R
CD74AC257E IC,LOGIC MUX,QUAD,2-INPUT,AC-CMOS,DIP,16PIN,PLASTIC Intersil Corporation MM74HCT151N vs CD74AC257E
CD54HCT153F3A Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Rochester Electronics LLC MM74HCT151N vs CD54HCT153F3A
SN74HCT157DRG4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 Texas Instruments MM74HCT151N vs SN74HCT157DRG4
CD74HCT253MTG4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments MM74HCT151N vs CD74HCT253MTG4
MM74HCT153WM HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments MM74HCT151N vs MM74HCT153WM
CD74AC257EE4 AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments MM74HCT151N vs CD74AC257EE4

Related Parts for MM74HCT151N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HCT151N by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HCT151N by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HCT151N would you like to use for your alert(s)?
  • Please alert me when MM74HCT151N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HCT151N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT151N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HCT151N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT151N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT151N by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: