Part Details for MM74HCT240WMX by onsemi
Overview of MM74HCT240WMX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MM74HCT240WMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C9043
|
Newark | Ic,buffer/Driver,dual,4-Bit,hct-Cmos,sop,20Pin,plastic Rohs Compliant: Yes |Onsemi MM74HCT240WMX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 / $0.5730 | Buy Now |
DISTI #
2156-MM74HCT240WMX-488-ND
|
DigiKey | BUS DRIVER, HCT SERIES, 2-FUNC, Min Qty: 595 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17639 In Stock |
|
$0.5000 | Buy Now |
DISTI #
MM74HCT240WMX
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MM74HCT240WMX) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44604 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
|
Onlinecomponents.com |
1000 In Stock |
|
$0 | Buy Now | |
|
Rochester Electronics | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 17639 |
|
$0.4330 / $0.5094 | Buy Now |
DISTI #
MM74HCT240WMX
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MM74HCT240WMX) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44604 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
MM74HCT240WMX
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MM74HCT240WMX) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44604 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
3609090
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Reel | 17639 |
|
$0.5580 | Buy Now |
|
Flip Electronics | Stock, ship today | 44604 |
|
$0.3000 | RFQ |
Part Details for MM74HCT240WMX
MM74HCT240WMX CAD Models
MM74HCT240WMX Part Data Attributes
|
MM74HCT240WMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT240WMX
onsemi
Inverting Octal 3-STATE Buffer, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MM74HCT240WMX
This table gives cross-reference parts and alternative options found for MM74HCT240WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT240WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT240PUM1R | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, MICRO, SO-20 | STMicroelectronics | MM74HCT240WMX vs M74HCT240PUM1R |
CD74HCT240M | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | MM74HCT240WMX vs CD74HCT240M |
HD74HCT240RP-EL | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MM74HCT240WMX vs HD74HCT240RP-EL |
MM74HCT240WM | Inverting Octal 3-STATE Buffer, 1080-TUBE | onsemi | MM74HCT240WMX vs MM74HCT240WM |
CD74HCT240M96 | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MM74HCT240WMX vs CD74HCT240M96 |
74HCT240D,653 | 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us SOP 20-Pin | Nexperia | MM74HCT240WMX vs 74HCT240D,653 |
MC74HCT240ADWR2 | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MM74HCT240WMX vs MC74HCT240ADWR2 |
MC74HCT240ADW | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MM74HCT240WMX vs MC74HCT240ADW |
HD74HCT240RP | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MM74HCT240WMX vs HD74HCT240RP |
933713450653 | Bus Driver, HCT Series, 8-Func, 1-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | MM74HCT240WMX vs 933713450653 |