Part Details for MM74HCT251N by National Semiconductor Corporation
Overview of MM74HCT251N by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MM74HCT251N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HCT251N-ND
|
DigiKey | MULTIPLEXER, HCT SERIES, 1 FUNC, Min Qty: 370 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9170 In Stock |
|
$0.8100 | Buy Now |
|
Quest Components | 40 |
|
$1.3925 / $2.2280 | Buy Now | |
|
Quest Components | 596 |
|
$0.9191 / $2.2280 | Buy Now | |
|
Rochester Electronics | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9170 |
|
$0.6962 / $0.8191 | Buy Now |
Part Details for MM74HCT251N
MM74HCT251N CAD Models
MM74HCT251N Part Data Attributes
|
MM74HCT251N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HCT251N
National Semiconductor Corporation
Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 58 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |