-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D Flip-Flop with Clear, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5218
|
Newark | 74Hct Cmos, Smd, 74Hct273, Soic20, Logic Family/Base Number:74Hct273, Flip-Flop Type:D, Propagation Delay:20Ns, Frequency:68Mhz, Output Current:4.8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Outputrohs Compliant: Yes |Onsemi MM74HCT273WM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4300 / $0.9950 | Buy Now |
DISTI #
2832-MM74HCT273WM-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
21546 In Stock |
|
$0.5000 | Buy Now |
DISTI #
MM74HCT273WM-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3475 / $0.9000 | Buy Now |
DISTI #
MM74HCT273WM
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Rail - Rail/Tube (Alt: MM74HCT273WM) RoHS: Compliant Min Qty: 1976 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3179 / $0.3795 | Buy Now |
DISTI #
MM74HCT273WM
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Rail - Rail/Tube (Alt: MM74HCT273WM) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 21546 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
512-MM74HCT273WM
|
Mouser Electronics | Flip Flops Oct D-Type Flip-Flop RoHS: Compliant | 0 |
|
$0.3470 / $0.8900 | Order Now |
DISTI #
V79:2366_26238523
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 395 |
|
$0.4319 / $0.6563 | Buy Now |
DISTI #
V36:1790_06302848
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2206 | Americas - 266 |
|
$0.3419 / $0.8691 | Buy Now |
DISTI #
P40:2555_14469389
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2250 | Europe - 262 |
|
$0.3742 / $0.5827 | Buy Now |
DISTI #
V99:2348_06302848
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2206 | Americas - 190 |
|
$0.3610 / $0.5667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT273WM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT273WM
onsemi
Octal D Flip-Flop with Clear, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 21 MHz |
This table gives cross-reference parts and alternative options found for MM74HCT273WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT273WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT273DWR | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 85 | Texas Instruments | MM74HCT273WM vs SN74HCT273DWR |
SN74HCT273DWRG4 | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 85 | Texas Instruments | MM74HCT273WM vs SN74HCT273DWRG4 |
MM74HCT273WM_NL | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MM74HCT273WM vs MM74HCT273WM_NL |
SN74HCT273DWG4 | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 85 | Texas Instruments | MM74HCT273WM vs SN74HCT273DWG4 |
SN74HCT273DW | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 85 | Texas Instruments | MM74HCT273WM vs SN74HCT273DW |
MM74HCT273WMX_NL | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MM74HCT273WM vs MM74HCT273WMX_NL |
MM74HCT273WMX | Octal D Flip-Flop with Clear, 1000-REEL | onsemi | MM74HCT273WM vs MM74HCT273WMX |