MM74HCT373WM
Description: Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Overview of MM74HCT373WM by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for MM74HCT373WM by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   104
RFQ
Bristol Electronics   6
RFQ
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, SOP 3524
  • 1 $2.0350
  • 984 $0.7123
  • 2,107 $0.6105
$0.6105 / $2.0350 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, SOP 256
  • 1 $3.9600
  • 70 $1.9800
  • 153 $1.8315
$1.8315 / $3.9600 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, SOP 23
  • 1 $0.7590
  • 8 $0.3795
$0.3795 / $0.7590 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, SOP 4
  • 1 $1.3300
  • 5 $1.0640
$1.0640 / $1.3300 Buy Now

CAD Models for MM74HCT373WM by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HCT373WM by National Semiconductor Corporation

MM74HCT373WM
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, SO-20
Reach Compliance Code
compliant
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
37 ns
Propagation Delay (tpd)
44 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MM74HCT373WM
    National Semiconductor Corporation
    Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
    VS

Related Parts for MM74HCT373WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HCT373WM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HCT373WM by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HCT373WM would you like to use for your alert(s)?
  • Please alert me when MM74HCT373WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HCT373WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT373WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HCT373WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT373WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT373WM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: