Part Details for MM912F634DV1AER2 by NXP Semiconductors
Overview of MM912F634DV1AER2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for MM912F634DV1AER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2775
|
Newark | Magniv S12 Relay Driver, 2X Hs/Ls , I Sense, 16-Bit Mcu, 6Kb Ram, 32Kb Flash, Lin, Qfp-Ep 48/Reel Rohs Compliant: Yes |Nxp MM912F634DV1AER2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6100 | Buy Now |
DISTI #
MM912F634DV1AER2-ND
|
DigiKey | IC MCU DUAL LS/HS SWITCH 48LQFP Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8435 | Buy Now |
DISTI #
MM912F634DV1AER2
|
Avnet Americas | MCU 16-Bit S12 CISC 32KB Flash 9V/12V/15V/18V/24V 48-Pin LQFP EP T/R - Tape and Reel (Alt: MM912F634DV1AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.7214 / $5.4180 | Buy Now |
DISTI #
841-MM912F634DV1AER2
|
Mouser Electronics | 16-bit Microcontrollers - MCU DUAL LS/HS SWITCH W. LIN RoHS: Compliant | 0 |
|
$5.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$5.9600 | Buy Now |
DISTI #
MM912F634DV1AER2
|
Avnet Americas | MCU 16-Bit S12 CISC 32KB Flash 9V/12V/15V/18V/24V 48-Pin LQFP EP T/R - Tape and Reel (Alt: MM912F634DV1AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.7214 / $5.4180 | Buy Now |
DISTI #
MM912F634DV1AER2
|
Avnet Americas | MCU 16-Bit S12 CISC 32KB Flash 9V/12V/15V/18V/24V 48-Pin LQFP EP T/R - Tape and Reel (Alt: MM912F634DV1AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.7214 / $5.4180 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14499 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
|
Chip1Cloud | IC MCU DUAL LS/HS SWITCH 48LQFP | 2690 |
|
RFQ |
Part Details for MM912F634DV1AER2
MM912F634DV1AER2 CAD Models
MM912F634DV1AER2 Part Data Attributes
|
MM912F634DV1AER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MM912F634DV1AER2
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MM912F634DV1AER2
This table gives cross-reference parts and alternative options found for MM912F634DV1AER2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM912F634DV1AER2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM912F634CV1AE | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912F634DV1AER2 vs MM912F634CV1AE |
MM912F634DV1AER2 | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 | Freescale Semiconductor | MM912F634DV1AER2 vs MM912F634DV1AER2 |