Part Details for MM912G634DV1AE by Freescale Semiconductor
Overview of MM912G634DV1AE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM912G634DV1AE
MM912G634DV1AE CAD Models
MM912G634DV1AE Part Data Attributes
|
MM912G634DV1AE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MM912G634DV1AE
Freescale Semiconductor
MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MM912G634DV1AE
This table gives cross-reference parts and alternative options found for MM912G634DV1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM912G634DV1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM912G634DV1AER2 | MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48, Reel | Freescale Semiconductor | MM912G634DV1AE vs MM912G634DV1AER2 |
MM912G634DM1AE | MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48, Tray | Freescale Semiconductor | MM912G634DV1AE vs MM912G634DM1AE |
MM912G634CM1AE | SPECIALTY ANALOG CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912G634DV1AE vs MM912G634CM1AE |
MM912G634DV1AER2 | SPECIALTY ANALOG CIRCUIT | NXP Semiconductors | MM912G634DV1AE vs MM912G634DV1AER2 |
MM912G634DV1AE | SPECIALTY ANALOG CIRCUIT | NXP Semiconductors | MM912G634DV1AE vs MM912G634DV1AE |
MM912G634CV1AER2 | SPECIALTY ANALOG CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912G634DV1AE vs MM912G634CV1AER2 |