Part Details for MM96-25-1-Y by TE Connectivity
Overview of MM96-25-1-Y by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4051MM96EP | Texas Instruments | Enhanced Product High Speed Cmos Logic Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 |
Price & Stock for MM96-25-1-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM96-25-1-Y
|
TTI | D-Sub Backshells MICRO D SR B/S SZ 25 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$164.5200 | Buy Now |
Part Details for MM96-25-1-Y
MM96-25-1-Y CAD Models
MM96-25-1-Y Part Data Attributes
|
MM96-25-1-Y
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MM96-25-1-Y
TE Connectivity
Connector Accessory, Backshell, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |