There are no models available for this part yet.
Overview of MM96-51-1-Y by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4051MM96EP | Texas Instruments | Enhanced Product High Speed Cmos Logic Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 |
Price & Stock for MM96-51-1-Y by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH6581
|
Newark | Strain Relief Backshell, 51Pos, Alum, Product Range:Micro Min Mm96 Series, D Sub Shell Size:-, Cable Exit Angle:-, Connector Body Material:Aluminium Body, Svhc:Cadmium (27-Jun-2018) Rohs Compliant: No |Polamco Te Connectivity MM96-51-1-Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.7100 / $170.8800 | Buy Now | |
DISTI #
88T7765
|
Newark | Strain Relief, Size 51, Micro D Connector, Product Range:Micro Min Series, D Sub Shell Size:-, Cable Exit Angle:-, Connector Body Material:Aluminum Body, Accessory Type:Strain Relief Backshell, Connector Shell Size:51 Rohs Compliant: No |Polamco Te Connectivity MM96-51-1-Y RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
17-MM96-51-1-Y-ND
|
DigiKey | MM96-51-1-Y Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.9500 | Buy Now | |
DISTI #
MM96-51-1-Y
|
Avnet Americas | Micro Min Strain Relief Backshell for MIL-DTL-83513 Circular Connectors 51 Shell Size - Bulk (Alt: MM96-51-1-Y) Min Qty: 25 Package Multiple: 25 Lead time: 33 Weeks, 5 Days Container: Bulk | 0 |
|
$599.6238 | Buy Now | |
DISTI #
571-MM96-51-1-Y
|
Mouser Electronics | D-Sub Backshells MICRO D SR B/S SZ 51 RoHS: Not Compliant | 23 |
|
$724.4300 / $761.0000 | Buy Now | |
DISTI #
RYCMM96-51-1-Y
|
Heilind Electronics | Americas - 0 in Stock |
|
$792.9853 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$674.4600 / $1,791.0100 | Buy Now | ||
DISTI #
MM96-51-1-Y
|
TTI | D-Sub Backshells MICRO D SR B/S SZ 51 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$194.6000 / $653.6100 | Buy Now | |
DISTI #
RYCMM96-51-1-Y
|
Interstate Connecting Components | 0 |
|
$792.9853 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$674.4600 / $1,791.0100 | Buy Now |
CAD Models for MM96-51-1-Y by TE Connectivity
Part Data Attributes for MM96-51-1-Y by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
33 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|