Part Details for MMA-26 by Dwyer Instruments Inc
Overview of MMA-26 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7145
|
Newark | Air Flowmeter, 100Psi, 100Lpm, 5/16", Flow Rate Min:10L/Min, Flow Rate Max:100L/Min, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:4%, Product Range:Mini-Master Mma Series, Port Size:0.3125", Pressure Max:100Psi Rohs Compliant: Yes |Dwyer MMA-26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0500 / $64.5000 | Buy Now |
DISTI #
72215128
|
RS | MMA-26 10-100 LPM AIR | Dwyer Instruments MMA-26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.4300 / $71.5900 | RFQ |