-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 0.3ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMA02040C3007JB300
|
Avnet Americas | MMA 0204-50 5% BL 0R3 (Alt: MMA02040C3007JB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0366 / $0.0405 | Buy Now |
DISTI #
594-MMA02040C3007JB3
|
Mouser Electronics | MELF Resistors 0.4W 0.3ohms 5% 0204 200V RoHS: Compliant | 0 |
|
$0.0390 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0400 | Buy Now |
DISTI #
MMA02040C3007JB300
|
Avnet Abacus | Surface Mount MELF Resistor, 300 Milliohm, � 5%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: MMA02040C3007JB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MMA02040C3007JB300
|
Avnet Asia | MMA 0204-50 5% BL 0R3 (Alt: MMA02040C3007JB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0398 / $0.0448 | Buy Now |
|
New Advantage Corporation | MINI-MELF RESISTOR, BL-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.0200 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040C3007JB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040C3007JB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 0.3ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MMA02040C3007JB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040C3007JB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA02040C3007JB000 | RESISTOR, THIN FILM, 0.25 W, 5 %, 50 ppm, 0.3 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | Vishay Beyschlag | MMA02040C3007JB300 vs MMA02040C3007JB000 |
CSRV0204JTDGR300 | Fixed Resistor, Thin Film, 0.4W, 0.3ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | Viking Tech Corp | MMA02040C3007JB300 vs CSRV0204JTDGR300 |
MMA02040C3007JB300 | RESISTOR, THIN FILM, 0.25 W, 5 %, 50 ppm, 0.3 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | Vishay Beyschlag | MMA02040C3007JB300 vs MMA02040C3007JB300 |