MMA02040C5113FB300
Description: Fixed Resistor, Thin Film, 0.4W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Overview of MMA02040C5113FB300 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for MMA02040C5113FB300 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH7466
Newark Res, 511K, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C5113FB300 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 980
  • 1 $0.2600
  • 10 $0.1040
  • 25 $0.0870
  • 50 $0.0700
  • 100 $0.0530
$0.0530 / $0.2600 Buy Now
DISTI # 54R2555
Newark Mma 0204-50 1% Bl 511K Rohs Compliant: Yes |Vishay MMA02040C5113FB300 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # MMA02040C5113FB300
Avnet Americas MMA 0204-50 1% BL 511K (Alt: MMA02040C5113FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days 0
  • 3,000 $0.0270
  • 6,000 $0.0265
  • 12,000 $0.0262
  • 18,000 $0.0258
  • 24,000 $0.0254
  • 30,000 $0.0250
  • 300,000 $0.0244
$0.0244 / $0.0270 Buy Now
DISTI # 594-MMA02040C5113FB3
Mouser Electronics MELF Resistors 0.4W 511Kohms 1% 0204 MELF 150V 50ppm RoHS: Compliant 30630
  • 1 $0.2600
  • 10 $0.0990
  • 100 $0.0530
  • 1,000 $0.0360
  • 3,000 $0.0300
  • 9,000 $0.0280
  • 24,000 $0.0260
  • 99,000 $0.0250
$0.0250 / $0.2600 Buy Now
Future Electronics MMA 0204-50 1% BL 511K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 15000
Reel
  • 3,000 $0.0279
  • 12,000 $0.0267
  • 30,000 $0.0259
  • 75,000 $0.0252
  • 120,000 $0.0241
$0.0241 / $0.0279 Buy Now
DISTI # SMDMM0204-511K
TME Resistor: thin film, SMD, 0204 MiniMELF, 511kΩ, 0.4W, ±1%, 50ppm/°C Min Qty: 1 2980
  • 1 $0.2503
  • 5 $0.1305
  • 10 $0.1008
  • 50 $0.0600
  • 100 $0.0499
  • 250 $0.0409
  • 500 $0.0362
  • 1,500 $0.0314
  • 3,000 $0.0295
  • 24,000 $0.0263
$0.0263 / $0.2503 Buy Now
DISTI # MMA02040C5113FB300
Avnet Abacus Surface Mount MELF Resistor, 511 kOhm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C5113FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation MINI-MELF, 8MM BLISTER TAPE, 7"-REEL 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 135000
  • 3,000 $0.0200
  • 15,000 $0.0100
$0.0100 / $0.0200 Buy Now

CAD Models for MMA02040C5113FB300 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMA02040C5113FB300 by Vishay Intertechnologies

MMA02040C5113FB300
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.6 mm
Package Style
MELF
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
511000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MMA02040C5113FB300
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.4W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
    VS

Alternate Parts for MMA02040C5113FB300

This table gives cross-reference parts and alternative options found for MMA02040C5113FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040C5113FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NFR0204GF5113DTRF Fixed Resistor, Metal Film, 0.4W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT NIC Components Corp MMA02040C5113FB300 vs NFR0204GF5113DTRF
MMA02040C5113FB000 RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 511000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT Vishay Beyschlag MMA02040C5113FB300 vs MMA02040C5113FB000
MMA02040C5113FB300 RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 511000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT Vishay Beyschlag MMA02040C5113FB300 vs MMA02040C5113FB300
MELFC0204-ZC-5113FT Fixed Resistor, Thin Film, 0.4W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF VENKEL LTD MMA02040C5113FB300 vs MELFC0204-ZC-5113FT
MMA02040C5113FB000 Fixed Resistor, Thin Film, 0.4W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies MMA02040C5113FB300 vs MMA02040C5113FB000

Related Parts for MMA02040C5113FB300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMA02040C5113FB300 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMA02040C5113FB300 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMA02040C5113FB300 would you like to use for your alert(s)?
  • Please alert me when MMA02040C5113FB300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMA02040C5113FB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMA02040C5113FB300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMA02040C5113FB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMA02040C5113FB300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMA02040C5113FB300 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: