Part Details for MMA040AA by Microchip Technology Inc
Overview of MMA040AA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MMA040AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MMA040AA-ND
|
DigiKey | IC RF AMP GPS 0HZ-28GHZ DIE Min Qty: 1 Lead time: 26 Weeks Container: Tray |
15 In Stock |
|
$63.5800 | Buy Now |
DISTI #
MMA040AA
|
Avnet Americas | RF Power Amp Single 28GHz 16.5dB Die - Bulk (Alt: MMA040AA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5111 / $62.5800 | Buy Now |
DISTI #
494-MMA040AA
|
Mouser Electronics | RF Amplifier DC-28 GHz GaAs RoHS: Compliant | 0 |
|
$63.5700 | Order Now |
DISTI #
MMA040AA
|
Microchip Technology Inc | MMIC, DC-20 GHz, 17dBm LNA die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
108 Alternates Available |
|
$50.8600 / $62.5800 | Buy Now |
|
Future Electronics | MMIC, DC-20 GHz, 17dBm LNA die RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Die | 0Die |
|
$62.8300 / $63.7600 | Buy Now |
|
Onlinecomponents.com | RF Amp Single MMIC Amp 28GHz 9V 14-Pin Die Waffle | 0 |
|
$62.3000 / $166.2700 | Buy Now |
DISTI #
MMA040AA
|
Avnet Americas | RF Power Amp Single 28GHz 16.5dB Die - Bulk (Alt: MMA040AA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5111 / $62.5800 | Buy Now |
|
Ameya Holding Limited | MMIC, DC-20 GHz, 17dBm LNA die | 108 |
|
RFQ | |
DISTI #
MMA040AA
|
Avnet Americas | RF Power Amp Single 28GHz 16.5dB Die - Bulk (Alt: MMA040AA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5111 / $62.5800 | Buy Now |
|
NAC | MMIC, DC-20 GHz, 17dBm LNA die RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$62.0200 / $72.6600 | Buy Now |
Part Details for MMA040AA
MMA040AA CAD Models
MMA040AA Part Data Attributes
|
MMA040AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MMA040AA
Microchip Technology Inc
Wide Band Low Power Amplifier, 0MHz Min, 28000MHz Max, 1 Func, GAAS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 22 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 28000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 300 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.29 |