Part Details for MMA2241EGR2 by NXP Semiconductors
Overview of MMA2241EGR2 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MMA2241EGR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMA2241EGR2
|
Avnet Silica | (Alt: MMA2241EGR2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMA2241EGR2
MMA2241EGR2 CAD Models
MMA2241EGR2 Part Data Attributes
|
MMA2241EGR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMA2241EGR2
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MMA2241EGR2
This table gives cross-reference parts and alternative options found for MMA2241EGR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA2241EGR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA2241EG | SPECIALTY ANALOG CIRCUIT, PDSO16 | NXP Semiconductors | MMA2241EGR2 vs MMA2241EG |
MMA2241EG | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Freescale Semiconductor | MMA2241EGR2 vs MMA2241EG |