Part Details for MMA2612NKW by NXP Semiconductors
Overview of MMA2612NKW by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MMA2612NKW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8902
|
Newark | Dsi2.5 Accelerometer, 12V, X, 125G, Qfn 16/ Tube Rohs Compliant: Yes |Nxp MMA2612NKW RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $7.0000 | Buy Now |
DISTI #
MMA2612NKW
|
Avnet Americas | Accelerometer Single ±125g 6.3V to 30V 16-Pin QFN EP Tube - Rail/Tube (Alt: MMA2612NKW) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tube | 0 |
|
RFQ |
Part Details for MMA2612NKW
MMA2612NKW CAD Models
MMA2612NKW Part Data Attributes
|
MMA2612NKW
NXP Semiconductors
Buy Now
|
Compare Parts:
MMA2612NKW
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HQCCN, LCC16,.23SQ,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.23SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |