MMA2612NKWR2
Description: SPECIALTY ANALOG CIRCUIT, QCC16

Overview of MMA2612NKWR2 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MMA2612NKWR2 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK8903
Newark Dsi2.5 Accelerometer, 12V, X, 125G, Qfn 16/ Reel Rohs Compliant: Yes |Nxp MMA2612NKWR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.2900
$5.2900 Buy Now

CAD Models for MMA2612NKWR2 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMA2612NKWR2 by NXP Semiconductors

MMA2612NKWR2
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
HQCCN, LCC16,.23SQ,40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
SEATED HGT-NOM
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HQCCN
Package Equivalence Code
LCC16,.23SQ,40
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
1 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
Want to compare parts?
  1. MMA2612NKWR2
    NXP Semiconductors
    SPECIALTY ANALOG CIRCUIT, QCC16
    VS

Related Parts for MMA2612NKWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMA2612NKWR2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMA2612NKWR2 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MMA2612NKWR2 would you like to use for your alert(s)?
  • Please alert me when MMA2612NKWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMA2612NKWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMA2612NKWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMA2612NKWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMA2612NKWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMA2612NKWR2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: