Signal Circuits
MMA6222AEG
Freescale Semiconductor
Description: SPECIALTY ANALOG CIRCUIT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-20

Overview of MMA6222AEG by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

CAD Models for MMA6222AEG by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMA6222AEG by Freescale Semiconductor

MMA6222AEG
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
7.50 X 12.80 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATES FROM 4.75V TO 5.25V
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
Want to compare parts?
  1. MMA6222AEG
    Freescale Semiconductor
    SPECIALTY ANALOG CIRCUIT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMA6222AEG by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMA6222AEG by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MMA6222AEG would you like to use for your alert(s)?
  • Please alert me when MMA6222AEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMA6222AEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMA6222AEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMA6222AEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMA6222AEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMA6222AEG by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: