Part Details for MMA6255AKEG by NXP Semiconductors
Overview of MMA6255AKEG by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMA6255AKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T2430
|
Newark | Analog Accelerometer, 5V, Xy, 50G, Soic 20/Tube Rohs Compliant: Yes |Nxp MMA6255AKEG Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4800 / $14.4800 | Buy Now |
DISTI #
2156-MMA6255AKEG-ND
|
DigiKey | IC SENSOR ACCEL DUAL AXIS 20SOIC Min Qty: 25 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$12.2400 | Buy Now |
DISTI #
MMA6255AKEG-ND
|
DigiKey | IC SENSOR ACCEL DUAL AXIS 20SOIC Min Qty: 25 Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
$14.0008 | Buy Now |
DISTI #
MMA6255AKEG
|
Avnet Americas | Accelerometer Dual ±50g 3.15V to 3.45/4.75V to 5.25V 20-Pin SOIC Tube - Rail/Tube (Alt: MMA6255AKEG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Tube | 0 |
|
$9.5495 / $11.0127 | Buy Now |
|
Rochester Electronics | SPI 20/20g, 50/50g, 100/100g, Medium-g, Digital or Analog Accelerometer RoHS: Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$10.5000 / $12.3500 | Buy Now |
DISTI #
MMA6255AKEG
|
Avnet Americas | Accelerometer Dual ±50g 3.15V to 3.45/4.75V to 5.25V 20-Pin SOIC Tube - Rail/Tube (Alt: MMA6255AKEG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Tube | 0 |
|
$9.5495 / $11.0127 | Buy Now |
DISTI #
MMA6255AKEG
|
Avnet Americas | Accelerometer Dual ±50g 3.15V to 3.45/4.75V to 5.25V 20-Pin SOIC Tube - Rail/Tube (Alt: MMA6255AKEG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Tube | 0 |
|
$9.5495 / $11.0127 | Buy Now |
Part Details for MMA6255AKEG
MMA6255AKEG CAD Models
MMA6255AKEG Part Data Attributes
|
MMA6255AKEG
NXP Semiconductors
Buy Now
|
Compare Parts:
MMA6255AKEG
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7.50 X 12.80 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATES FROM 4.75V TO 5.25V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |