Part Details for MMA6255AKEGR2 by NXP Semiconductors
Overview of MMA6255AKEGR2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Robotics and Drones
Price & Stock for MMA6255AKEGR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T2431
|
Newark | Analog Accelerometer, 5V, Xy, 50G, Soic 20/Reel Rohs Compliant: Yes |Nxp MMA6255AKEGR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.1700 / $9.6300 | Buy Now |
DISTI #
MMA6255AKEGR2-ND
|
DigiKey | IC SENSOR ACCEL DUAL AXIS 20SOIC Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$10.6950 | Buy Now |
DISTI #
MMA6255AKEGR2
|
Avnet Americas | Accelerometer Dual ±50g 3.15V to 3.45/4.75V to 5.25V 20-Pin SOIC T/R - Tape and Reel (Alt: MMA6255AKEGR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$9.3955 / $10.7817 | Buy Now |
DISTI #
MMA6255AKEGR2
|
Avnet Americas | Accelerometer Dual ±50g 3.15V to 3.45/4.75V to 5.25V 20-Pin SOIC T/R - Tape and Reel (Alt: MMA6255AKEGR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$9.3955 / $10.7817 | Buy Now |
DISTI #
MMA6255AKEGR2
|
Avnet Americas | Accelerometer Dual ±50g 3.15V to 3.45/4.75V to 5.25V 20-Pin SOIC T/R - Tape and Reel (Alt: MMA6255AKEGR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$9.3955 / $10.7817 | Buy Now |
Part Details for MMA6255AKEGR2
MMA6255AKEGR2 CAD Models
MMA6255AKEGR2 Part Data Attributes
|
MMA6255AKEGR2
NXP Semiconductors
Buy Now
|
Compare Parts:
MMA6255AKEGR2
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATES FROM 4.75V TO 5.25V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |