Part Details for MMA6263QR2 by Freescale Semiconductor
Overview of MMA6263QR2 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MMA6263QR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMA6263QR2-ND
|
DigiKey | PLUS/MINUS 1.5G DUAL AXIS MICROM Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
857 In Stock |
|
$7.8100 | Buy Now |
|
Rochester Electronics | MMA6263, PLUS/MINUS 1.5G DUAL AXIS MICROMACHINED ACCELEROMETER RoHS: Compliant Status: Obsolete Min Qty: 1 | 857 |
|
$6.7000 / $7.8800 | Buy Now |
Part Details for MMA6263QR2
MMA6263QR2 CAD Models
MMA6263QR2 Part Data Attributes:
|
MMA6263QR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMA6263QR2
Freescale Semiconductor
IC,ACCELERATION DETECTOR,LLCC,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 1.98 MM HEIGHT, 1.00 MM PITCH, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.23SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.08 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |
Alternate Parts for MMA6263QR2
This table gives cross-reference parts and alternative options found for MMA6263QR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA6263QR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA6263Q | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.98 MM HEIGHT, 1.00 MM PITCH, QFN-16 | Freescale Semiconductor | MMA6263QR2 vs MMA6263Q |
MMA6263Q | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.98 MM HEIGHT, QFN-16 | Motorola Mobility LLC | MMA6263QR2 vs MMA6263Q |