Part Details for MMA6519KCWR2 by NXP Semiconductors
Overview of MMA6519KCWR2 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for MMA6519KCWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2118
|
Newark | Xtrinsic 12 Bits Spi 12 Bits Spi Accelerometer, 3.3V, Xy, 80G, Qfn 16/ Reel Rohs Compliant: Yes |Nxp MMA6519KCWR2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2900 | Buy Now |
DISTI #
MMA6519KCWR2-ND
|
DigiKey | ACCELEROMETER 80G SPI 16QFN Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4401 | Buy Now |
DISTI #
MMA6519KCWR2
|
Avnet Americas | Xtrinsic 12 bits SPI 12 bits SPI Accelerometer, 3.3V, XY, 80g, QFN 16 - Tape and Reel (Alt: MMA6519KCWR2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.5360 / $7.5004 | Buy Now |
DISTI #
MMA6519KCWR2
|
Avnet Americas | Xtrinsic 12 bits SPI 12 bits SPI Accelerometer, 3.3V, XY, 80g, QFN 16 - Tape and Reel (Alt: MMA6519KCWR2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.5360 / $7.5004 | Buy Now |
Part Details for MMA6519KCWR2
MMA6519KCWR2 CAD Models
MMA6519KCWR2 Part Data Attributes:
|
MMA6519KCWR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMA6519KCWR2
NXP Semiconductors
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |