There are no models available for this part yet.
Overview of MMA6813BKW by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for MMA6813BKW by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
568-14539-ND
|
DigiKey | ACCELEROMETER 50G SPI 16QFN Min Qty: 75 Lead time: 26 Weeks Container: Tube | Limited Supply - Call |
|
$8.7519 | Buy Now | |
DISTI #
MMA6813BKW
|
Avnet Americas | Accelerometer Dual ±50g 3.135V to 5.25V 16-Pin QFN EP Tube - Rail/Tube (Alt: MMA6813BKW) Min Qty: 75 Package Multiple: 75 Container: Tube | 0 |
|
RFQ | ||
DISTI #
MMA6813BKW
|
Avnet Silica | Accelerometer Dual �50g 3.135V to 5.25V 16-Pin QFN EP Tube (Alt: MMA6813BKW) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MMA6813BKW by NXP Semiconductors
Part Data Attributes for MMA6813BKW by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
6 X 6 MM, ROHS COMPLIANT, QFN-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC16,.23SQ,40
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
6 mm
|
Related Parts for MMA6813BKW
-
MKV46F256VLH16Microcontrollers
-
MMA6811BKWR2Other Analog ICs
-
MM74HC4316MTCMultiplexers or Switches
-
MM912I637AV1EPPower Management Circuits
-
MIC2951-03YNLinear Regulator ICs
-
MINT2270A1976E02Power Supply Modules
-
MICRF007YMOther Consumer ICs
-
MMBD4448HTW-7-FRectifier Diodes
-
MM5451YNDisplay Drivers