Part Details for MMA6827BKW by NXP Semiconductors
Overview of MMA6827BKW by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for MMA6827BKW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8079
|
Newark | 10 Bits Spi Accelerometer, 3.3/5V, Xy, 120G, Qfn 16/ Tube Rohs Compliant: Yes |Nxp MMA6827BKW RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 / $8.4400 | Buy Now |
DISTI #
MMA6827BKW-ND
|
DigiKey | ACCELEROMETER 120G SPI 16QFN Min Qty: 75 Lead time: 26 Weeks Container: Tube | Limited Supply - Call |
|
$8.7519 | Buy Now |
DISTI #
MMA6827BKW
|
Avnet Silica | Accelerometer Dual �120g 3.135V to 5.25V 16-Pin QFN EP Tube (Alt: MMA6827BKW) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMA6827BKW
|
EBV Elektronik | Accelerometer Dual �120g 3.135V to 5.25V 16-Pin QFN EP Tube (Alt: MMA6827BKW) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMA6827BKW
MMA6827BKW CAD Models
MMA6827BKW Part Data Attributes
|
MMA6827BKW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMA6827BKW
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HQCCN, LCC16,.23SQ,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.23SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |