Part Details for MMA6852KW by NXP Semiconductors
Overview of MMA6852KW by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA6852KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T7690
|
Newark | 10 Bits Spi Accelerometer, 3.3V, X, 35G, Qfn 16/ Tube Rohs Compliant: Yes |Nxp MMA6852KW RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $6.8000 | Buy Now |
DISTI #
MMA6852KW-ND
|
DigiKey | ACCELEROMETER 35G 16QFN Min Qty: 75 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$7.0535 | Buy Now |
DISTI #
MMA6852KW
|
Avnet Americas | Accelerometer Single ±120g 3.135V to 5.25V 16-Pin QFN EP Tube - Rail/Tube (Alt: MMA6852KW) Min Qty: 75 Package Multiple: 75 Container: Tube | 0 |
|
RFQ |
Part Details for MMA6852KW
MMA6852KW CAD Models
MMA6852KW Part Data Attributes
|
MMA6852KW
NXP Semiconductors
Buy Now
|
Compare Parts:
MMA6852KW
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |