-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Accelerometer, I2C, 1.91-3.6V, XYZ, 2/4/8g, 12bit, QFN 16, Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3-AXIS, 12-BIT/8-BIT DIGITAL ACCELEROMETER Analog Circuit, 1 Func RoHS: Compliant | Europe - 2590 |
|
RFQ | |
DISTI #
SMC-MMA8452QR1
|
Sensible Micro Corporation | Accelerometer 2-8G I2C 16Qfn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2142 Container: Cut Tape | 100 |
|
$2.0380 / $2.1930 | RFQ |
DISTI #
SMC-MMA8452QR1
|
Sensible Micro Corporation | Accelerometer 2-8G I2C 16Qfn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2208 Container: Tape & Reel | 1000 |
|
$2.0380 / $2.1930 | RFQ |
DISTI #
SMC-MMA8452QR1
|
Sensible Micro Corporation | Accelerometer 2-8G I2C 16Qfn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1724+ Container: Tape & Reel | 466 |
|
$2.0380 / $2.1930 | RFQ |
|
Perfect Parts Corporation | 44820 |
|
RFQ | ||
|
Win Source Electronics | ACCELEROMETER 2-8G I2C 16QFN | 448896 |
|
$0.5200 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA8452QR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMA8452QR1
Freescale Semiconductor
Accelerometer, I2C, 1.91-3.6V, XYZ, 2/4/8g, 12bit, QFN 16, Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.95 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MMA8452QR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA8452QR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA8452QT | Accelerometer, I2C, 1.91-3.6V, XYZ, 2/4/8g, 12bit, QFN 16, Tray | Freescale Semiconductor | MMA8452QR1 vs MMA8452QT |
MMA8452QR1 | SPECIALTY ANALOG CIRCUIT, QCC16, 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16 | Rochester Electronics LLC | MMA8452QR1 vs MMA8452QR1 |
MMA8452QR1 | SPECIALTY ANALOG CIRCUIT, QCC16 | NXP Semiconductors | MMA8452QR1 vs MMA8452QR1 |
MMA8452QT | SPECIALTY ANALOG CIRCUIT, QCC16 | NXP Semiconductors | MMA8452QR1 vs MMA8452QT |