-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, QCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7352
|
Newark | Accelerometer, Mems, 3-Axis, Digital O/P, Qfn-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, Supply Voltage Min:1.95V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:16Pinsrohs Compliant: Yes |Nxp MMA8452QR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4775 |
|
$3.4900 | Buy Now |
DISTI #
28X3704
|
Newark | Accelerometer, Mems, 3-Axis, Digital O/P, Qfn-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, Supply Voltage Min:1.95V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:16Pinsrohs Compliant: Yes |Nxp MMA8452QR1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMA8452QR1
|
Avnet Americas | Accelerometer Triple ±2/±4/±8g 1.95V to 3.6V 16-Pin QFN T/R - Tape and Reel (Alt: MMA8452QR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000 |
|
RFQ | |
DISTI #
79048876
|
Verical | Accelerometer Triple ±2g/±4g/±8g 2.5V 16-Pin QFN T/R Min Qty: 12 Package Multiple: 1 Date Code: 2220 | Americas - 8670 |
|
$0.8422 | Buy Now |
|
Bristol Electronics | 534 |
|
RFQ | ||
|
Quest Components | 3-AXIS, 12-BIT/8-BIT DIGITAL ACCELEROMETER, QCC16 | 1801 |
|
$1.0316 / $2.4563 | Buy Now |
|
Rochester Electronics | MMA8452 - 3-Axis high-performance Digital Accelerometer RoHS: Compliant Status: Obsolete Min Qty: 1 | 2788456 |
|
$1.3100 / $1.5400 | Buy Now |
DISTI #
MMA8452QR1
|
Avnet Americas | Accelerometer Triple ±2/±4/±8g 1.95V to 3.6V 16-Pin QFN T/R - Tape and Reel (Alt: MMA8452QR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000 |
|
RFQ | |
|
Ameya Holding Limited | MMA8452 Series ±2/±4/±8 g 3-Axis 12-bit/8-bit Digital Accelerometer - QFN-16 | 50594 |
|
RFQ | |
DISTI #
MMA8452QR1
|
Avnet Americas | Accelerometer Triple ±2/±4/±8g 1.95V to 3.6V 16-Pin QFN T/R - Tape and Reel (Alt: MMA8452QR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA8452QR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMA8452QR1
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.95 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MMA8452QR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA8452QR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA8452QT | Accelerometer, I2C, 1.91-3.6V, XYZ, 2/4/8g, 12bit, QFN 16, Tray | Freescale Semiconductor | MMA8452QR1 vs MMA8452QT |
MMA8452QR1 | SPECIALTY ANALOG CIRCUIT, QCC16, 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16 | Rochester Electronics LLC | MMA8452QR1 vs MMA8452QR1 |
MMA8452QR1 | Accelerometer, I2C, 1.91-3.6V, XYZ, 2/4/8g, 12bit, QFN 16, Reel | Freescale Semiconductor | MMA8452QR1 vs MMA8452QR1 |
MMA8452QT | SPECIALTY ANALOG CIRCUIT, QCC16 | NXP Semiconductors | MMA8452QR1 vs MMA8452QT |