Part Details for MMA8652FCR1 by NXP Semiconductors
Results Overview of MMA8652FCR1 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA8652FCR1 Information
MMA8652FCR1 by NXP Semiconductors is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MMA8652FCR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9001
|
Newark | Accelerometer, 3-Axis, Digital, Dfn-10, Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, Sensing Axis:X, Y, Z, Output Interface:I2C, Sensor Case/Package:Dfn, No. Of Pins:10Pins, Sensitivity Typ:1024 Lsb/G, 512Lsb/G, 256Lsb/G Rohs Compliant: Yes |Nxp MMA8652FCR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
|
Bristol Electronics | 5709 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 515 |
|
$1.3776 / $3.3600 | Buy Now |
DISTI #
MMA8652FCR1
|
Avnet Silica | Accelerometer Triple 248g 195V to 36V 10Pin DFN TR (Alt: MMA8652FCR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 25000 |
|
RFQ | ||
DISTI #
MMA8652FCR1
|
EBV Elektronik | Accelerometer Triple 248g 195V to 36V 10Pin DFN TR (Alt: MMA8652FCR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 12132 |
|
RFQ | |
|
MacroQuest Electronics | STOCK | 5500 |
|
$0.7600 | Buy Now |