Part Details for MMARQ167SCG110JTRA18 by TAIYO YUDEN
Overview of MMARQ167SCG110JTRA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMARQ167SCG110JTRA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMARQ167SCG110JTRA18TR-ND
|
DigiKey | CAP CER 11PF 250V C0G/CG 0603 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1295 | Buy Now |
DISTI #
MMARQ167SCG110JTRA
|
Avnet Americas | MLCC, 0603, 250V, C0G, 11PF 5%, T&R - Tape and Reel (Alt: MMARQ167SCG110JTRA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1351 / $0.1522 | Buy Now |
DISTI #
963-MMARQ167SCG110JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 11pF C0G 0603 5% Medical RoHS: Compliant | 0 |
|
$0.1120 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.1140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1234 / $0.1410 | Buy Now |
DISTI #
MMARQ167SCG110JTRA18
|
Avnet Abacus | MLCC, 0603, 250V, C0G, 11PF 5%, T&R (Alt: MMARQ167SCG110JTRA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMARQ167SCG110JTRA18
MMARQ167SCG110JTRA18 CAD Models
MMARQ167SCG110JTRA18 Part Data Attributes
|
MMARQ167SCG110JTRA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMARQ167SCG110JTRA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMARQ167SCG110JTRA18
This table gives cross-reference parts and alternative options found for MMARQ167SCG110JTRA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMARQ167SCG110JTRA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCARQ167SCG110JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMARQ167SCG110JTRA18 vs MCARQ167SCG110JTRA01 |
MBARQ167SCG110JTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMARQ167SCG110JTRA18 vs MBARQ167SCG110JTRA18 |
GQM1875C2E110JB12D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMARQ167SCG110JTRA18 vs GQM1875C2E110JB12D |
MBARQ167SCG110JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMARQ167SCG110JTRA18 vs MBARQ167SCG110JTRA01 |
QVS107CG110JCHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMARQ167SCG110JTRA18 vs QVS107CG110JCHT |
MMARQ167SCG110JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMARQ167SCG110JTRA18 vs MMARQ167SCG110JTRA01 |
GQM1875C2E110JB12B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMARQ167SCG110JTRA18 vs GQM1875C2E110JB12B |