-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Ultra Fast Diode, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD1203 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5374
|
Newark | Small Signal Diode, Dual Series, 100 V, 200 Ma, 1.1 V, 4 Ns, 2 A Rohs Compliant: Yes |Onsemi MMBD1203 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8554 |
|
$0.0730 / $0.2110 | Buy Now |
DISTI #
67R2098
|
Newark | Diode, Full Reel, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1.1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMBD1203 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0440 | Buy Now |
DISTI #
MMBD1203
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD1203) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0288 / $0.0328 | Buy Now |
DISTI #
MMBD1203
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD1203) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0288 / $0.0328 | Buy Now |
DISTI #
MMBD1203
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD1203) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0325 / $0.0348 | Buy Now |
DISTI #
MMBD1203
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD1203) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0328 | Buy Now |
DISTI #
MMBD1203
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD1203) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0328 | Buy Now |
DISTI #
MMBD1203
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1 V, 4 ns, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD1203) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0328 | Buy Now |
|
Bristol Electronics | 3211 |
|
RFQ | ||
|
Rochester Electronics | MMBD1203 - Rectifier Diode, 2 Element, 0.2A, 100V RoHS: Compliant Status: Active Min Qty: 1 | 656 |
|
$0.0303 / $0.0356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD1203
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD1203
onsemi
High Conductance Ultra Fast Diode, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |