-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel General Purpose Amplifier, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9426
|
Newark | N Channel Jfet, -40V, Sot-23, Gate Source Breakdown Voltage Max:-40V, Zero Gate Voltage Drain Current Max:1Ma, Gate Source Cutoff Voltage Max:-1.5V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel Rohs Compliant: Yes |Onsemi MMBFJ201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48387 |
|
$0.1340 / $0.4510 | Buy Now |
DISTI #
87X9035
|
Newark | Jfet Transistor, Jfet, Jfet, -40 V, 200 A, 1 Ma, -1.5 V, Sot-23 Rohs Compliant: Yes |Onsemi MMBFJ201 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 46837 |
|
$0.1300 / $0.4470 | Buy Now |
DISTI #
67R2108
|
Newark | Transistor, Full Reel, Gate Source Breakdown Voltage Max:-40V, Zero Gate Voltage Drain Current Max:1Ma, Gate Source Cutoff Voltage Max:-1.5V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel, Product Range:-Rohs Compliant: Yes |Onsemi MMBFJ201 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1140 | Buy Now |
DISTI #
MMBFJ201
|
Avnet Americas | JFET Transistor, -40 V, 1 mA, -1.5 V, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBFJ201) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0855 / $0.0915 | Buy Now |
DISTI #
MMBFJ201
|
Avnet Americas | JFET Transistor, -40 V, 1 mA, -1.5 V, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBFJ201) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0855 / $0.0915 | Buy Now |
DISTI #
MMBFJ201
|
Avnet Americas | JFET Transistor, -40 V, 1 mA, -1.5 V, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBFJ201) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0855 / $0.0915 | Buy Now |
DISTI #
MMBFJ201
|
Avnet Americas | JFET Transistor, -40 V, 1 mA, -1.5 V, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBFJ201) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0855 / $0.0915 | Buy Now |
DISTI #
58K9426
|
Avnet Americas | JFET Transistor, -40 V, 1 mA, -1.5 V, SOT-23 (TO-236), 3 Pins - Product that comes on tape, but is not reeled (Alt: 58K9426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1760 / $0.4510 | Buy Now |
DISTI #
MMBFJ201
|
TME | Transistor: N-JFET, unipolar, 0.35W, SOT23, 50mA Min Qty: 1 | 2745 |
|
$0.1220 / $0.2630 | Buy Now |
DISTI #
MMBFJ201
|
Avnet Asia | JFET Transistor, -40 V, 1 mA, -1.5 V, SOT-23 (TO-236), 3 Pins (Alt: MMBFJ201) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0792 / $0.0886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBFJ201
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBFJ201
onsemi
N-Channel General Purpose Amplifier, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.35 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBFJ201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBFJ201_NL | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ201 vs MMBFJ201_NL |
MMBFJ201 | N-CHANNEL, Si, SMALL SIGNAL, JFET, SOT-23, 3 PIN | Rochester Electronics LLC | MMBFJ201 vs MMBFJ201 |
MMBFJ201 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ201 vs MMBFJ201 |