-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN General Purpose Amplifier, SOT-23 3L, 15000-TAPE REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1467896
|
element14 Asia-Pacific | TRANSISTOR, NPN, 30V, 0.6A, SOT23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0727 | Buy Now |
DISTI #
1467896
|
Farnell | TRANSISTOR, NPN, 30V, 0.6A, SOT23 RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2222
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2222
onsemi
NPN General Purpose Amplifier, SOT-23 3L, 15000-TAPE REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | MA03D | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi |