Part Details for MMBT2222A-13P by Micro Commercial Components
Overview of MMBT2222A-13P by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT2222A-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBT2222A-13P-ND
|
DigiKey | Interface Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0285 | Buy Now |
DISTI #
833-MMBT2222A-13P
|
Mouser Electronics | Bipolar Transistors - BJT NPN GENERAL PURPOSE AMPLIFIER RoHS: Compliant | 0 |
|
$0.0180 / $0.1900 | Order Now |
|
Future Electronics | NPN 40 V 600 mA 300 MHz 350 mW SMT Small Signal Bipolar Transister - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0280 / $0.0309 | Buy Now |
|
Bristol Electronics | 140000 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR | 10000 |
|
$0.0208 / $0.0640 | Buy Now |
Part Details for MMBT2222A-13P
MMBT2222A-13P CAD Models
MMBT2222A-13P Part Data Attributes
|
MMBT2222A-13P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBT2222A-13P
Micro Commercial Components
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
DC Current Gain-Min (hFE) | 75 |